
T496C225K035ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3933-2-ND - Tape & Reel (TR) 399-3933-1-ND - Cut Tape (CT) 399-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C225K035ATE3K5 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C225K035ATE3K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱98.61500 | ₱986.15 |
| 50 | ₱80.41640 | ₱4,020.82 |
| 100 | ₱74.80670 | ₱7,480.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱65.31564 | ₱32,657.82 |
| 1,000 | ₱62.37684 | ₱62,376.84 |
| 1,500 | ₱60.90417 | ₱91,356.26 |
| 2,500 | ₱59.27250 | ₱148,181.25 |
| 3,500 | ₱58.31817 | ₱204,113.60 |
| 5,000 | ₱57.40048 | ₱287,002.40 |

