
T496X226K025ATE900 | |
|---|---|
DigiKey Part Number | 399-3973-2-ND - Tape & Reel (TR) 399-3973-1-ND - Cut Tape (CT) 399-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X226K025ATE900 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X226K025ATE900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱366.23000 | ₱366.23 |
| 10 | ₱267.97500 | ₱2,679.75 |
| 50 | ₱228.88640 | ₱11,444.32 |
| 100 | ₱216.78580 | ₱21,678.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱196.29942 | ₱98,149.71 |
| 1,000 | ₱189.95319 | ₱189,953.19 |
| 1,500 | ₱186.77421 | ₱280,161.32 |
| 2,500 | ₱183.24916 | ₱458,122.90 |

