
T496X227K010ATE500 | |
|---|---|
DigiKey Part Number | 399-3975-2-ND - Tape & Reel (TR) 399-3975-1-ND - Cut Tape (CT) 399-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X227K010ATE500 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496X227K010ATE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱179.83862 | ₱89,919.31 |
| 1,000 | ₱173.86635 | ₱173,866.35 |
| 1,500 | ₱170.87237 | ₱256,308.55 |
| 2,500 | ₱167.55464 | ₱418,886.60 |
| 3,500 | ₱165.61501 | ₱579,652.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱326.93000 | ₱326.93 |
| 10 | ₱237.84300 | ₱2,378.43 |
| 50 | ₱202.41040 | ₱10,120.52 |
| 100 | ₱191.45920 | ₱19,145.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱339.44000 | ₱339.44 |
| 10 | ₱247.31100 | ₱2,473.11 |
| 50 | ₱210.50920 | ₱10,525.46 |
| 100 | ₱199.11730 | ₱19,911.73 |

