
T496X475K050ATE1K5 | |
|---|---|
DigiKey Part Number | 399-3981-2-ND - Tape & Reel (TR) 399-3981-1-ND - Cut Tape (CT) 399-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496X475K050ATE1K5 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496X475K050ATE1K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D475K050BH61107505 | KEMET | 173 | 399-9637-1-ND | ₱1,119.54000 | Direct |
| T491D475K050AH | KEMET | 307 | 399-8386-1-ND | ₱141.73000 | Upgrade |
| T491D475K050AT | KEMET | 17,162 | 399-3792-1-ND | ₱105.40000 | Upgrade |
| T495D475K050ATE275 | KEMET | 4,512 | 399-4786-1-ND | ₱171.50000 | Upgrade |
| T495D475K050ATE300 | KEMET | 15,971 | 399-9769-1-ND | ₱163.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱360.28000 | ₱360.28 |
| 10 | ₱263.21100 | ₱2,632.11 |
| 50 | ₱224.64640 | ₱11,232.32 |
| 100 | ₱212.70660 | ₱21,270.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱192.49894 | ₱96,249.47 |
| 1,000 | ₱186.23786 | ₱186,237.86 |
| 1,500 | ₱183.10196 | ₱274,652.94 |
| 2,500 | ₱179.62328 | ₱449,058.20 |

