
T498X336K035ATE500 | |
|---|---|
DigiKey Part Number | 399-4769-2-ND - Tape & Reel (TR) 399-4769-1-ND - Cut Tape (CT) 399-4769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498X336K035ATE500 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498X336K035ATE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱467.47000 | ₱467.47 |
| 10 | ₱348.01000 | ₱3,480.10 |
| 50 | ₱300.48940 | ₱15,024.47 |
| 100 | ₱285.78050 | ₱28,578.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱260.86474 | ₱130,432.37 |
| 1,000 | ₱253.14705 | ₱253,147.05 |
| 1,500 | ₱249.27829 | ₱373,917.43 |

