3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499B335K020ATE3K5

DigiKey Part Number
399-5045-2-ND - Tape & Reel (TR)
399-5045-1-ND - Cut Tape (CT)
399-5045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499B335K020ATE3K5
Description
CAP TANT 3.3UF 10% 20V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499B335K020ATE3K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.21000₱51.21
10₱32.51400₱325.14
50₱25.08240₱1,254.12
100₱22.77790₱2,277.79
500₱18.90118₱9,450.59
1,000₱17.70243₱17,702.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱16.71569₱33,431.38
4,000₱15.90342₱63,613.68
6,000₱15.49660₱92,979.60
10,000₱15.04572₱150,457.20
14,000₱14.78205₱206,948.70
20,000₱14.52835₱290,567.00
Manufacturers Standard Package