
T499B336K006ATE3K0 | |
|---|---|
DigiKey Part Number | 399-4998-2-ND - Tape & Reel (TR) 399-4998-1-ND - Cut Tape (CT) 399-4998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B336K006ATE3K0 |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B336K006ATE3K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.44000 | ₱74.44 |
| 10 | ₱48.53300 | ₱485.33 |
| 50 | ₱38.20720 | ₱1,910.36 |
| 100 | ₱35.02140 | ₱3,502.14 |
| 500 | ₱29.63328 | ₱14,816.64 |
| 1,000 | ₱27.96706 | ₱27,967.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱26.59563 | ₱53,191.26 |
| 4,000 | ₱25.46596 | ₱101,863.84 |
| 6,000 | ₱24.90014 | ₱149,400.84 |
| 10,000 | ₱24.27300 | ₱242,730.00 |
| 14,000 | ₱23.90618 | ₱334,686.52 |
| 20,000 | ₱23.55337 | ₱471,067.40 |

