
T499B475K016ATE6K0 | |
|---|---|
DigiKey Part Number | 399-5030-2-ND - Tape & Reel (TR) 399-5030-1-ND - Cut Tape (CT) 399-5030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B475K016ATE6K0 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B475K016ATE6K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱31.26400 | ₱312.64 |
| 50 | ₱24.11780 | ₱1,205.89 |
| 100 | ₱21.90250 | ₱2,190.25 |
| 500 | ₱18.17466 | ₱9,087.33 |
| 1,000 | ₱17.02118 | ₱17,021.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.71569 | ₱33,431.38 |
| 4,000 | ₱15.90342 | ₱63,613.68 |
| 6,000 | ₱15.49660 | ₱92,979.60 |
| 10,000 | ₱15.04572 | ₱150,457.20 |
| 14,000 | ₱14.78205 | ₱206,948.70 |
| 20,000 | ₱14.52835 | ₱290,567.00 |

