100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520A107M004ATE200

DigiKey Part Number
399-18626-2-ND - Tape & Reel (TR)
399-18626-1-ND - Cut Tape (CT)
399-18626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A107M004ATE200
Description
CAP TANT POLY 100UF 4V 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A107M004ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,151
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.81000₱51.81
10₱32.69300₱326.93
50₱25.20160₱1,260.08
100₱22.89100₱2,289.10
500₱18.99168₱9,495.84
1,000₱17.78580₱17,785.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱16.79280₱33,585.60
6,000₱15.56647₱93,398.82
10,000₱15.11290₱151,129.00
Manufacturers Standard Package