
T520D157M010AHE025 | |
|---|---|
DigiKey Part Number | 399-T520D157M010AHE025TR-ND - Tape & Reel (TR) 399-T520D157M010AHE025CT-ND - Cut Tape (CT) 399-T520D157M010AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M010AHE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M010AHE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.32000 | ₱142.32 |
| 10 | ₱96.82800 | ₱968.28 |
| 50 | ₱78.89180 | ₱3,944.59 |
| 100 | ₱73.34770 | ₱7,334.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱63.96862 | ₱31,984.31 |
| 1,500 | ₱59.61074 | ₱89,416.11 |
| 2,500 | ₱57.99836 | ₱144,995.90 |

