
T520Y227M010ATE0407280 | |
|---|---|
DigiKey Part Number | 399-T520Y227M010ATE0407280TR-ND - Tape & Reel (TR) 399-T520Y227M010ATE0407280CT-ND - Cut Tape (CT) 399-T520Y227M010ATE0407280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y227M010ATE0407280 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y227M010ATE0407280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M010ATE040 | KEMET | 58,345 | 399-4047-1-ND | ₱129.82000 | Parametric Equivalent |
| T51D227M010C0040 | Vishay Polytech | 487 | 3581-T51D227M010C0040CT-ND | ₱113.15000 | Parametric Equivalent |
| T55D227M010C0040 | Vishay Sprague | 500 | 718-T55D227M010C0040CT-ND | ₱107.79000 | Parametric Equivalent |
| TCJD227M010R0040 | KYOCERA AVX | 700 | 478-8792-1-ND | ₱93.49000 | Parametric Equivalent |
| TCJD227M010R0040E | KYOCERA AVX | 7,291 | 478-13281-1-ND | ₱93.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱232.25000 | ₱232.25 |
| 10 | ₱164.29800 | ₱1,642.98 |
| 50 | ₱137.22700 | ₱6,861.35 |
| 100 | ₱128.86620 | ₱12,886.62 |
| 500 | ₱114.71950 | ₱57,359.75 |
| 1,000 | ₱110.33781 | ₱110,337.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱106.72968 | ₱213,459.36 |

