
T523W226M035APE100 | |
|---|---|
DigiKey Part Number | 399-T523W226M035APE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T523W226M035APE100 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W226M035APE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 22 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 35 V | Manufacturer Size Code W |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱82.53630 | ₱82,536.30 |

