
0315CDMCCDS-1R5MC | |
|---|---|
DigiKey Part Number | 308-0315CDMCCDS-1R5MCTR-ND - Tape & Reel (TR) 308-0315CDMCCDS-1R5MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0315CDMCCDS-1R5MC |
Description | FIXED IND 1.5UH 3.5A 65 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.5 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.126" W (3.40mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱55.02400 | ₱550.24 |
| 100 | ₱45.26400 | ₱4,526.40 |
| 1,000 | ₱37.26460 | ₱37,264.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱31.64408 | ₱94,932.24 |

