T530D157M010ATE005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱16.22822
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530D157M010ATE005

DigiKey Part Number
399-10369-2-ND - Tape & Reel (TR)
399-10369-1-ND - Cut Tape (CT)
399-10369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530D157M010ATE005
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530D157M010ATE005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱476.40000₱476.40
10₱355.33500₱3,553.35
50₱306.93260₱15,346.63
100₱291.94980₱29,194.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱266.58630₱133,293.15
1,500₱254.79103₱382,186.54
Manufacturers Standard Package