
T530X157M016ATE025 | |
|---|---|
DigiKey Part Number | 399-4664-2-ND - Tape & Reel (TR) 399-4664-1-ND - Cut Tape (CT) 399-4664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X157M016ATE025 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X157M016ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱569.89000 | ₱569.89 |
| 10 | ₱430.36800 | ₱4,303.68 |
| 50 | ₱374.60520 | ₱18,730.26 |
| 100 | ₱357.33570 | ₱35,733.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱328.09906 | ₱164,049.53 |
| 1,500 | ₱314.49784 | ₱471,746.76 |

