T540D156K035BT8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱841.51296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱751.55316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱841.51296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱932.73522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱751.55316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱841.51296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱932.73522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱815.40148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱905.93296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱995.44614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱815.40148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱995.44614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱884.47352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱974.04864
Datasheet
15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D156K035BT8610

DigiKey Part Number
T540D156K035BT8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D156K035BT8610
Description
CAP TANT POLY 15UF 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱905.93296₱452,966.48
Manufacturers Standard Package