T540D337K003AH8705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.22132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.41250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱8.52145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.83352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.73692
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.77917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.91531
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱11.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱13.27438
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱12.14176
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.12500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱9.19275
Datasheet
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337K003AH8705

DigiKey Part Number
T540D337K003AH8705-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D337K003AH8705
Description
CAP TANT POLY 330UF 3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337K003AH8705 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱849.95716₱424,978.58
Manufacturers Standard Package