T541X477K010BH8510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱889.07078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱979.39384
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,069.50132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱864.53738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱951.86506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,038.97480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,055.00448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,145.70150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱938.09354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,026.00006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,112.94900
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,189
Unit Price: ₱1,757.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,048.89940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱1,138.08388
Datasheet
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477K010BH8510

DigiKey Part Number
T541X477K010BH8510-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X477K010BH8510
Description
CAP TANT POLY 470UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱965.63422₱482,817.11
Manufacturers Standard Package