
CDRH10D60BT150NP-330MC | |
|---|---|
DigiKey Part Number | 308-CDRH10D60BT150NP-330MCTR-ND - Tape & Reel (TR) 308-CDRH10D60BT150NP-330MCCT-ND - Cut Tape (CT) 308-CDRH10D60BT150NP-330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH10D60BT150NP-330MC |
Description | FIXED IND 33UH 2.9A 57 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.9 A 57mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.394" W (10.30mm x 10.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.67000 | ₱122.67 |
| 10 | ₱100.69900 | ₱1,006.99 |
| 100 | ₱82.78640 | ₱8,278.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱67.36654 | ₱33,683.27 |
| 1,000 | ₱63.52973 | ₱63,529.73 |
| 1,500 | ₱61.39049 | ₱92,085.74 |
| 2,500 | ₱59.55000 | ₱148,875.00 |

