
T598D337M006ATE040 | |
|---|---|
DigiKey Part Number | 399-12107-2-ND - Tape & Reel (TR) 399-12107-1-ND - Cut Tape (CT) 399-12107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M006ATE040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.85000 | ₱98.85 |
| 10 | ₱65.68400 | ₱656.84 |
| 50 | ₱52.59460 | ₱2,629.73 |
| 100 | ₱48.55710 | ₱4,855.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱41.73622 | ₱20,868.11 |
| 1,000 | ₱39.62517 | ₱39,625.17 |
| 1,500 | ₱38.56736 | ₱57,851.04 |
| 2,500 | ₱37.39550 | ₱93,488.75 |
| 3,500 | ₱36.71019 | ₱128,485.66 |
| 5,000 | ₱36.05086 | ₱180,254.30 |
| 6,000 | ₱35.73844 | ₱214,430.64 |
| 12,000 | ₱34.68649 | ₱416,237.88 |
| 12,500 | ₱34.63047 | ₱432,880.88 |






