


60S10-TP | |
|---|---|
DigiKey Part Number | 60S10-TPMSTR-ND - Tape & Reel (TR) 60S10-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60S10-TP |
Description | DIODE STANDARD 1000V 6A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.73000 | ₱88.73 |
| 10 | ₱56.09600 | ₱560.96 |
| 100 | ₱37.32000 | ₱3,732.00 |
| 500 | ₱29.25572 | ₱14,627.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱24.05820 | ₱28,869.84 |
| 2,400 | ₱23.82000 | ₱57,168.00 |
| 3,600 | ₱22.89962 | ₱82,438.63 |
| 6,000 | ₱22.89757 | ₱137,385.42 |


