
851617034001 | |
|---|---|
DigiKey Part Number | 732-851617034001-ND |
Manufacturer | |
Manufacturer Product Number | 851617034001 |
Description | WCAP-SISC SUPERCAPACITORS (EDLC) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3.2mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 350 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3.2mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.957" (24.30mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,132.05000 | ₱1,132.05 |
| 10 | ₱1,047.30600 | ₱10,473.06 |
| 25 | ₱962.13760 | ₱24,053.44 |
| 50 | ₱848.94480 | ₱42,447.24 |
| 100 | ₱736.93130 | ₱73,693.13 |


