
TRS1-115BPR002 | |
|---|---|
DigiKey Part Number | 399-TRS1-115BPR002-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-115BPR002 |
Description | TRS-, TEMPERATURE SENSORS, 115C, |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 239°F (115°C) SPST-NC Cylinder, Threaded Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-115BPR002 Models |
Category | Current Rating - DC 0.5A (100V) |
Manufacturer KEMET | Tolerance ±3°C |
Series | Switching Cycles 100K |
Packaging Tray | Termination Style Screw Terminal |
Part Status Active | Mounting Type In Line |
Circuit SPST-NC | Package / Case Cylinder, Threaded |
Switching Temperature 239°F (115°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,958.00000 | ₱1,958.00 |
| 5 | ₱1,796.14800 | ₱8,980.74 |
| 10 | ₱1,735.82300 | ₱17,358.23 |
| 25 | ₱1,663.80320 | ₱41,595.08 |
| 50 | ₱1,614.50760 | ₱80,725.38 |
| 100 | ₱1,569.28540 | ₱156,928.54 |

