
TRS3-40MLR00 | |
|---|---|
DigiKey Part Number | 399-18187-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-40MLR00 |
Description | THERMOSTAT 40DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-40MLR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱636.59000 | ₱636.59 |
| 5 | ₱576.56400 | ₱2,882.82 |
| 10 | ₱554.35100 | ₱5,543.51 |
| 25 | ₱527.75600 | ₱13,193.90 |
| 50 | ₱509.58120 | ₱25,479.06 |
| 100 | ₱492.90730 | ₱49,290.73 |
| 500 | ₱459.32702 | ₱229,663.51 |
| 1,000 | ₱446.80544 | ₱446,805.44 |

