



UD2-3NU-L | |
|---|---|
DigiKey Part Number | 399-UD2-3NU-LTR-ND - Tape & Reel (TR) 399-UD2-3NU-LCT-ND - Cut Tape (CT) 399-UD2-3NU-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-3NU-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-3NU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.02000 | ₱156.02 |
| 10 | ₱138.93000 | ₱1,389.30 |
| 25 | ₱132.70120 | ₱3,317.53 |
| 50 | ₱128.15160 | ₱6,407.58 |
| 100 | ₱123.76280 | ₱12,376.28 |
| 250 | ₱118.18292 | ₱29,545.73 |
| 500 | ₱114.12758 | ₱57,063.79 |
| 1,000 | ₱110.20919 | ₱110,209.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ₱105.44742 | ₱253,073.81 |
| 4,800 | ₱101.82070 | ₱488,739.36 |

