39 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC0805K121R025

DigiKey Part Number
399-VC0805K121R025TR-ND - Tape & Reel (TR)
399-VC0805K121R025CT-ND - Cut Tape (CT)
399-VC0805K121R025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC0805K121R025
Description
VARISTOR 39V 120A 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
39 V 120 A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC0805K121R025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
120 A
Energy
0.2J
Number of Circuits
1
Capacitance @ Frequency
260 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,269
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱17.62700₱176.27
25₱14.43480₱360.87
100₱10.84410₱1,084.41
250₱9.06828₱2,267.07
500₱7.97732₱3,988.66
1,000₱7.06263₱7,062.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱5.76920₱20,192.20
7,000₱5.21267₱36,488.69
10,500₱4.93000₱51,765.00
17,500₱4.61308₱80,728.90
24,500₱4.42588₱108,434.06
35,000₱4.24425₱148,548.75
87,500₱3.85586₱337,387.75
Manufacturers Standard Package