
VC1812K601R035 | |
|---|---|
DigiKey Part Number | 399-VC1812K601R035TR-ND - Tape & Reel (TR) 399-VC1812K601R035CT-ND - Cut Tape (CT) 399-VC1812K601R035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1812K601R035 |
Description | VARISTOR 56V 600A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 56 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1812K601R035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 600 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1340 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱31.32300 | ₱313.23 |
| 25 | ₱28.17920 | ₱704.48 |
| 100 | ₱24.67160 | ₱2,467.16 |
| 250 | ₱23.00296 | ₱5,750.74 |
| 500 | ₱21.99778 | ₱10,998.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.16943 | ₱21,169.43 |
| 2,000 | ₱20.48788 | ₱40,975.76 |
| 3,000 | ₱20.14656 | ₱60,439.68 |
| 5,000 | ₱19.76834 | ₱98,841.70 |
| 7,000 | ₱19.54729 | ₱136,831.03 |
| 10,000 | ₱19.33481 | ₱193,348.10 |
| 25,000 | ₱18.87709 | ₱471,927.25 |

