
VE0603K300R030 | |
|---|---|
DigiKey Part Number | 399-13782-2-ND - Tape & Reel (TR) 399-13782-1-ND - Cut Tape (CT) 399-13782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE0603K300R030 |
Description | VARISTOR 47V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE0603K300R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.73400 | ₱167.34 |
| 25 | ₱13.69640 | ₱342.41 |
| 100 | ₱10.26050 | ₱1,026.05 |
| 250 | ₱8.57520 | ₱2,143.80 |
| 500 | ₱7.53546 | ₱3,767.73 |
| 1,000 | ₱6.66484 | ₱6,664.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱5.43317 | ₱19,016.09 |
| 7,000 | ₱4.90326 | ₱34,322.82 |
| 10,500 | ₱4.63412 | ₱48,658.26 |
| 17,500 | ₱4.33245 | ₱75,817.88 |
| 24,500 | ₱4.15421 | ₱101,778.15 |
| 35,000 | ₱3.98126 | ₱139,344.10 |
| 87,500 | ₱3.60304 | ₱315,266.00 |


