
VE1206K121R050 | |
|---|---|
DigiKey Part Number | 399-13789-2-ND - Tape & Reel (TR) 399-13789-1-ND - Cut Tape (CT) 399-13789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K121R050 |
Description | VARISTOR 82V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 120 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K121R050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 120 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱16.13800 | ₱161.38 |
| 25 | ₱14.36360 | ₱359.09 |
| 100 | ₱12.40430 | ₱1,240.43 |
| 250 | ₱11.46932 | ₱2,867.33 |
| 500 | ₱10.90360 | ₱5,451.80 |
| 1,000 | ₱10.43971 | ₱10,439.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.05681 | ₱20,113.62 |
| 4,000 | ₱9.74208 | ₱38,968.32 |
| 6,000 | ₱9.58428 | ₱57,505.68 |
| 10,000 | ₱9.40962 | ₱94,096.20 |
| 14,000 | ₱9.30750 | ₱130,305.00 |
| 20,000 | ₱9.20932 | ₱184,186.40 |

