
VP4032K122R150 | |
|---|---|
DigiKey Part Number | 399-13809-2-ND - Tape & Reel (TR) 399-13809-1-ND - Cut Tape (CT) 399-13809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VP4032K122R150 |
Description | VARISTOR 240V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VP4032K122R150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 18.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱52.34400 | ₱523.44 |
| 25 | ₱43.73360 | ₱1,093.34 |
| 100 | ₱33.95540 | ₱3,395.54 |
| 250 | ₱29.15568 | ₱7,288.92 |
| 500 | ₱26.20080 | ₱13,100.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.72591 | ₱23,725.91 |
| 2,000 | ₱21.65238 | ₱43,304.76 |
| 3,000 | ₱20.59934 | ₱61,798.02 |
| 5,000 | ₱19.41914 | ₱97,095.70 |
| 7,000 | ₱18.72184 | ₱131,052.88 |
| 10,000 | ₱18.04526 | ₱180,452.60 |
| 25,000 | ₱18.04365 | ₱451,091.25 |


