
Z0603C230BPWST | |
|---|---|
DigiKey Part Number | 399-Z0603C230BPWSTTR-ND - Tape & Reel (TR) 399-Z0603C230BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C230BPWST |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C230BPWST Models |
Category | Current Rating (Max) 4A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 23 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ1608HM230NT | Taiyo Yuden | 23,901 | 587-1762-1-ND | ₱7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱11.13600 | ₱111.36 |
| 25 | ₱9.24200 | ₱231.05 |
| 50 | ₱7.96780 | ₱398.39 |
| 100 | ₱7.16980 | ₱716.98 |
| 250 | ₱6.05744 | ₱1,514.36 |
| 500 | ₱5.41906 | ₱2,709.53 |
| 1,000 | ₱4.62227 | ₱4,622.27 |

