
Z0603C331BPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C331BPWZTTR-ND - Tape & Reel (TR) 399-Z0603C331BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C331BPWZT |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C331BPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱8.21800 | ₱82.18 |
| 25 | ₱7.12200 | ₱178.05 |
| 50 | ₱6.38380 | ₱319.19 |
| 100 | ₱5.70490 | ₱570.49 |
| 250 | ₱4.88548 | ₱1,221.37 |
| 500 | ₱4.32094 | ₱2,160.47 |
| 1,000 | ₱3.79572 | ₱3,795.72 |

