
Z0603C600GPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C600GPWZTTR-ND - Tape & Reel (TR) 399-Z0603C600GPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C600GPWZT |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C600GPWZT Models |
Category | Current Rating (Max) 1.8A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 45mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL600-T | Taiyo Yuden | 2,467 | 587-1736-1-ND | ₱11.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱10.12400 | ₱101.24 |
| 25 | ₱7.88440 | ₱197.11 |
| 50 | ₱6.52660 | ₱326.33 |
| 100 | ₱5.62150 | ₱562.15 |
| 250 | ₱4.49960 | ₱1,124.90 |
| 500 | ₱4.04940 | ₱2,024.70 |
| 1,000 | ₱3.37410 | ₱3,374.10 |

