Z0805C101APMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 825,590
Unit Price: ₱5.96000
Datasheet
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C101APMST

DigiKey Part Number
399-Z0805C101APMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0805C101APMST
Description
FERRITE BEAD 100 OHM 0805 1LN
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 85°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes