330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0805C331BPWZT

DigiKey Part Number
399-Z0805C331BPWZTTR-ND - Tape & Reel (TR)
399-Z0805C331BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0805C331BPWZT
Description
FERRITE BEAD 330 OHM 0805 1LN
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.8A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0805C331BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.8A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱11.07600₱110.76
25₱9.57560₱239.39
50₱8.57520₱428.76
100₱7.65220₱765.22
250₱6.53144₱1,632.86