
KLG-1010-18CU+PMMA | |
|---|---|
DigiKey Part Number | 1767-1003-ND |
Manufacturer | |
Manufacturer Product Number | KLG-1010-18CU+PMMA |
Description | CVD GRAPHENE X4 ON CU PMMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphene Film On Copper Foil 0.394" (10.00mm) X 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Graphene Film | |
Number of Layers | 1 | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Thickness - Theoretical | 0.345nm | |
Size | - | |
Substrate | Copper Foil | |
Suspension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,525.80000 | ₱4,525.80 |

