
24-6040-0007 | |
|---|---|
DigiKey Part Number | 24-6040-0007-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-0007 |
Description | SOLDER FLUX-CORED/44 .015" 1LB S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱7,302.73560 | ₱182,568.39 |


