
24-6040-9709 | |
|---|---|
DigiKey Part Number | KE1861-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-9709 |
Description | SOLDER FLUX-CORED/285 .031" 1LB |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,871.94000 | ₱3,871.94 |
| 5 | ₱3,336.82400 | ₱16,684.12 |
| 10 | ₱3,129.41200 | ₱31,294.12 |
| 25 | ₱2,874.31160 | ₱71,857.79 |
| 50 | ₱2,694.75660 | ₱134,737.83 |


