
24-6040-9713 | |
|---|---|
DigiKey Part Number | KE1864-ND |
Manufacturer | |
Manufacturer Product Number | 24-6040-9713 |
Description | SOLDER FLUX-CORED/285 .031" 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,317.35000 | ₱8,317.35 |
| 5 | ₱7,165.89000 | ₱35,829.45 |
| 10 | ₱6,718.96700 | ₱67,189.67 |
| 25 | ₱6,169.04640 | ₱154,226.16 |
| 50 | ₱5,781.68560 | ₱289,084.28 |
| 100 | ₱5,417.23370 | ₱541,723.37 |

