Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018TR

DigiKey Part Number
36-1018TR-ND - Tape & Reel (TR)
36-1018CT-ND - Cut Tape (CT)
36-1018TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1018TR
Description
BATTERY HOLDER 2/3A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 2/3A 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1018TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.600" (15.24mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱239.99000₱239.99
10₱199.19500₱1,991.95
25₱184.96240₱4,624.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱172.69500₱17,269.50
1,000₱137.28240₱137,282.40
2,500₱129.81924₱324,548.10
Manufacturers Standard Package