



706 | |
|---|---|
DigiKey Part Number | 36-706-ND |
Manufacturer | |
Manufacturer Product Number | 706 |
Description | BOX ABS BLACK 4"L X 2.88"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.000" L x 2.875" W (101.60mm x 73.03mm) X 1.562" (39.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 2.875" W (101.60mm x 73.03mm) | |
Height | 1.562" (39.67mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,260.08000 | ₱1,260.08 |
| 10 | ₱960.78000 | ₱9,607.80 |
| 25 | ₱893.84560 | ₱22,346.14 |

