
1620-3 | |
|---|---|
DigiKey Part Number | 36-1620-3-ND |
Manufacturer | |
Manufacturer Product Number | 1620-3 |
Description | HEX STANDOFF #6-32 BRASS 1/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.265" (6.73mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.30611 | ₱19,306.11 |

