



1657A | |
|---|---|
DigiKey Part Number | 36-1657A-ND |
Manufacturer | |
Manufacturer Product Number | 1657A |
Description | ROUND STANDOFF #4-40 BRASS 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1657A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱55.67900 | ₱556.79 |
| 25 | ₱50.02200 | ₱1,250.55 |
| 1,000 | ₱33.34800 | ₱33,348.00 |
| 2,500 | ₱30.96600 | ₱77,415.00 |
| 5,000 | ₱27.63644 | ₱138,182.20 |

