



1790-2 | |
|---|---|
DigiKey Part Number | 36-1790-2-ND |
Manufacturer | |
Manufacturer Product Number | 1790-2 |
Description | ROUND STANDOFF #4-40 BRASS 3/16" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.296" (7.52mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱32.75300 | ₱327.53 |
| 1,000 | ₱18.61116 | ₱18,611.16 |
| 2,500 | ₱16.84908 | ₱42,122.70 |
| 5,000 | ₱16.67400 | ₱83,370.00 |

