1922 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 512
Unit Price: ₱64.31000
Datasheet
Hex Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1922

DigiKey Part Number
36-1922-ND
Manufacturer
Manufacturer Product Number
1922
Description
HEX STANDOFF #6-32 SS 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱73.84000₱73.84
10₱55.50100₱555.01
25₱51.21320₱1,280.33
1,000₱32.65782₱32,657.82
2,500₱31.56174₱78,904.35
Manufacturers Standard Package