
3561TR | |
|---|---|
DigiKey Part Number | 36-3561TR-ND - Tape & Reel (TR) 36-3561CT-ND - Cut Tape (CT) 36-3561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3561TR |
Description | FUSE CLIP CART 10A CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3561TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱25.96976 | ₱18,178.83 |
| 1,400 | ₱23.61158 | ₱33,056.21 |
| 3,500 | ₱21.37607 | ₱74,816.24 |
| 4,900 | ₱20.64003 | ₱101,136.15 |
| 7,000 | ₱19.89685 | ₱139,277.95 |
| 17,500 | ₱19.30910 | ₱337,909.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 25 | ₱38.85040 | ₱971.26 |
| 100 | ₱31.70440 | ₱3,170.44 |
| 250 | ₱28.53396 | ₱7,133.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 25 | ₱38.85040 | ₱971.26 |
| 100 | ₱31.91280 | ₱3,191.28 |
| 250 | ₱28.71264 | ₱7,178.16 |

