



3587-10TR | |
|---|---|
DigiKey Part Number | 36-3587-10TR-ND - Tape & Reel (TR) 36-3587-10CT-ND - Cut Tape (CT) 36-3587-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3587-10TR |
Description | FUSE HOLDER BLADE 20A SMD (SMT) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3587-10TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATC, ATO, Miniature (Low Profile) (ATT) | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | Gull Wing | |
Contact Material | Brass | |
Contact Finish | Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱88.61000 | ₱886.10 |
| 25 | ₱79.46360 | ₱1,986.59 |
| 100 | ₱67.63690 | ₱6,763.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱66.10050 | ₱33,050.25 |
| 1,000 | ₱60.14550 | ₱60,145.50 |
| 2,500 | ₱51.80850 | ₱129,521.25 |

