
4594 | |
|---|---|
DigiKey Part Number | 36-4594-ND |
Manufacturer | |
Manufacturer Product Number | 4594 |
Description | CONN SOCKET TRANSIST TO100 10POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 (Round) Pos Transistor, TO-100 Socket Tin Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor, TO-100 | |
Number of Positions or Pins (Grid) | 10 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Brass | |
Mounting Type | Chassis Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱275.71650 | ₱27,571.65 |

