
3579TR | |
|---|---|
DigiKey Part Number | 36-3579TR-ND - Tape & Reel (TR) 36-3579CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3579TR |
Description | .110 MALE SMT EDGE CONNECTOR ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3579TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.130" (3.30mm) | |
Length - Overall | 0.240" (6.10mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Surface Mount | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱24.35600 | ₱243.56 |
| 25 | ₱21.77160 | ₱544.29 |
| 100 | ₱18.46650 | ₱1,846.65 |
| 500 | ₱15.34008 | ₱7,670.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.19434 | ₱14,194.34 |
| 2,000 | ₱13.69650 | ₱27,393.00 |
| 3,000 | ₱12.59125 | ₱37,773.75 |
| 5,000 | ₱11.92620 | ₱59,631.00 |
| 7,000 | ₱11.51357 | ₱80,594.99 |
| 10,000 | ₱11.31456 | ₱113,145.60 |






