Image for 666 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

666

DigiKey Part Number
36-666-ND
Manufacturer
Manufacturer Product Number
666
Description
HOUSING PLAS 1.94"L X 1.94"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polystyrene Black Open End(s) 1.938" L x 1.938" W (49.23mm x 49.23mm) X 2.969" (75.41mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.969" (75.41mm)
Mfr
Area (L x W)
3.76in² (24.3cm²)
Packaging
Bulk
Design
Open End(s)
Part Status
Active
Material
Container Type
Housing
Color
Black
Size / Dimension
1.938" L x 1.938" W (49.23mm x 49.23mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱971.26650₱97,126.65
Alternate Color
HOUSING PLAS 1.94"L X 1.94"W
In-Stock: 0
Unit Price: ₱999.24900